BKL Electronic Audio & Video Accessories 6.35 mm audio jack 610687

BKL Brand: BKL
The BKL range of audio jack plugs includes 6.35mm mono and stereo connectors, designed for compatibility with various audio sockets.
Description Image Product Buy Pricing (Ex VAT) Type Plug / Socket Colour Audio channels Bend relief Cable Diameter Contact Plating Material Termination Mating Cycles Outside Ø Temperature Range Size Mounting Type Connection Number of pins Number of Poles
BKL 0102010 audio Plug 6.35mm mono black/red 2 Pins for 6.3mm sockets
BKL 0102010 audio Plug 6.35mm mono black/red 2 Pins for 6.3mm sockets
Order code: 01-4829
MPN: 0102010
2+ £2.90
Price per unit Ex VAT
Plug Straight Socket Black & Red Mono Yes 6.50mm Gold Plated Gold plated ≥ 3000 6.35mm -20 - +70°C 6.35mm Cable Soldering 2 2
BKL 0102011 Audio Jack Plug 6.35mm Mono 2 Pin Black/White 1pc
BKL 0102011 Audio Jack Plug 6.35mm Mono 2 Pin Black/White 1pc
Order code: 01-4830
MPN: 0102011
2+ £2.77
Price per unit Ex VAT
Plug Straight Plug Black & White Mono Yes 6.50mm Gold Plated Gold plated ≥ 3000 6.35mm -20 - +70°C 6.35mm Cable Soldering 2 2
BKL 1105028 audio jack Plug 6.35mm 2 Pins stereo 1pc
BKL 1105028 audio jack Plug 6.35mm 2 Pins stereo 1pc
Standard range
Order code: 01-5882
MPN: 1105028

Despatched within 4 working days - 485 in stock
5+ £0.834
Price per unit Ex VAT
Plug Right Angle Plug Silver Stereo Nickel Plated Solder 6.35mm Cable Soldering 2 2

Trustpilot