BKL 1105028 audio jack Plug 6.35mm 2 Pins stereo 1pc

MPN
1105028
Brand
BKL
EAN-13
2050006399873
Order Code
01-5882
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
5+ £0.834
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 495 in stock

The BKL Electronic 1105028 is a 6.35 mm stereo audio jack plug with two pins. It is ideal for audio connections in musical instruments and professional audio equipment. This high-quality component ensures reliable performance in audio setups.
Type Plug Right Angle
Plug / Socket Plug
Size 6.35mm
Colour Silver
Mounting Type Cable
Audio channels Stereo
Connection Soldering
Contact Plating Nickel Plated
Number of pins 2
Number of Poles 2
Termination Solder

Reviews

Be the first to submit a review

Trustpilot