BKL 0102011 Audio Jack Plug 6.35mm Mono 2 Pin Black/White 1pc

Image Representative of Range

BKL 0102011 Audio Jack Plug 6.35mm Mono 2 Pin Black/White 1pc

MPN
0102011
Brand
BKL
EAN-13
2050004784770
Order Code
01-4830
Country of Origin
Taiwan
View Full Product Range (3)

Discontinued


The BKL Electronic 0102011 is a 6.35 mm mono audio jack plug with a straight design and two pins, available in black and white. This sturdy connector is ideal for audio equipment and musical instruments. It serves as a reliable solution for professional audio applications.
Type Plug Straight
Plug / Socket Plug
Size 6.35mm
Colour Black & White
Mounting Type Cable
Audio channels Mono
Bend relief Yes
Cable Diameter 6.50mm
Connection Soldering
Contact Plating Gold Plated
Material Gold plated
Mating Cycles ≥ 3000
Number of pins 2
Number of Poles 2
Outside Ø 6.35mm
Temperature Range -20 - +70°C

Trustpilot