BKL 0102010 audio Plug 6.35mm mono black/red 2 Pins for 6.3mm sockets

Image Representative of Range

BKL 0102010 audio Plug 6.35mm mono black/red 2 Pins for 6.3mm sockets

MPN
0102010
Brand
BKL
EAN-13
2050004784848
Order Code
01-4829
Country of Origin
Taiwan
View Full Product Range (3)

Discontinued


BKL Electronic manufactures the 0102010 6.35 mm audio jack plug, featuring a straight design and two pins for mono audio. It is available in black with red accents and typically used for connecting musical instruments or audio equipment. This plug is suited for professional audio applications and offers reliable connectivity.
Type Plug Straight
Plug / Socket Socket
Size 6.35mm
Colour Black & Red
Mounting Type Cable
Audio channels Mono
Bend relief Yes
Cable Diameter 6.50mm
Connection Soldering
Contact Plating Gold Plated
Material Gold plated
Mating Cycles ≥ 3000
Number of pins 2
Number of Poles 2
Outside Ø 6.35mm
Temperature Range -20 - +70°C

Trustpilot