BKL 10120161 Ribbon Cable 1.27 mm Pitch Multi-colour Sold Per Metre

Image Representative of Range

BKL 10120161 Ribbon Cable 1.27 mm Pitch Multi-colour Sold Per Metre

MPN
10120161
Brand
BKL
EAN-13
4011376701817
Order Code
11-4931
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

The BKL Electronic 10120161 ribbon cable features a contact spacing of 1.27 mm and consists of 26 conductors each with a cross-section of 0.08 mm². This multi-coloured cable is sold per metre and is ideal for use in data and signal transmission applications. Manufactured by BKL Electronic, it is suitable for connecting components in computers, electronics, and communication devices.
Number of Cores 26
AWG 28AWG
Conductor Cross Section 26 x 0.08 mm²
Colour Multicoloured
Length Sold Per Metre
Type Ribbon cable
Insulation Material PVC
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot