BJZ C-189 145 4.0 Grounding Wriststrap - Fabric, Marine Blue, 4mm Stud

MPN
C-189 145 4,0
Brand
BJZ
Order Code
51-7667
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 242 in stock

This grounding wrist strap with 4mm Stud from BJZ has been designed with comfort in mind thanks to the adjustable elastic strap which protects the skin from metal up to the contacting connection, meaning there are no allergic reactions.

Manufactured to a high standard, the non-slip material uses woven conductive fibres and features an electrically conductive plastic plate at the buckle base.


  • Marine blue colour
  • 4mm button
  • Washable at 30°C
  • Manufacturer's part C-189 145 4.0
Type Grounding wriststrap
Connector Type 10mm
Cord Length Wrist Strap N/A
Colour Blue
Material Woven fibre
Washable at 30°C

Reviews

Be the first to submit a review

Trustpilot