BJZ C-184 105P 10,3 C-MOS Set 600 x 900mm 10.3mm Studs + Floor Mat - Grey

Image Representative of Range

BJZ C-184 105P 10,3 C-MOS Set 600 x 900mm 10.3mm Studs + Floor Mat - Grey

MPN
C-184 105P 10,3
Brand
BJZ
EAN-13
2050000797736
Order Code
51-7672
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £254.15 £216.03
10+ £207.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

This Grey C-MOS Set 600 x 900mm and Floor Mat from BJZ has been designed so that an ESD work area can be set up quickly at any chosen venue, making it perfect for mobile use. Easy to assemble, this quality set features the following pieces: BJZ wrist strap, grounding coil cord, main earth bonding plug (European style), junction cord, table mat and floor mat.


  • Grey colour
  • 900 x 600mm (L x W)
  • Pressure connection button 10.3mm
  • Manufacturer's part C-184 105P
Type C-184 105P 10.3
Cord Length 900mm
Colour Grey
Width 600mm

Reviews

Be the first to submit a review

Trustpilot