BJZ A-35722 All-purpose scissors Black ESD 175 mm

MPN
A-35722
Brand
BJZ
EAN-13
4057989357225
Order Code
18-7001
Country of Origin
China
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £12.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

BJZ A-35722 all-purpose scissors, a precision tool designed for versatility and reliability. These scissors measure 175 mm in length and feature black handles, with an ESD (Electrostatic Discharge) safe design, making them suitable for environments where static electricity poses a risk to sensitive electronic components. Engineered for precision cutting tasks, they are ideal for applications in electronics manufacturing, assembly, and maintenance where electrical safety and precision are paramount. The robust construction ensures durability while the ESD properties protect against accidental static discharge, offering engineers a dependable addition to their toolkit.
Type All-purpose scissors
Length 175mm
Blade Material Stainless steel
Colour Black, Silver
Content 1
Handle Colour Black
Handle Material ABS
Height 8.5mm
Width 67mm

Reviews

Be the first to submit a review

Trustpilot