Binder DIN Micro DIN connector 618771

binder Brand: binder
The components described are Binder micro DIN connectors characterised by their straight or sleeve plug configurations with eight pins, available individually and suitable for various electronic applications.
Description Image Product Buy Pricing (Ex VAT) Plug / Socket Cable Ø up to Colour Contact Material Type Mounting Type No. of Contacts AWG Cable Diameter Connection Angle Connector Body Material IP Rating Maximum Temperature Min. temperature Nominal Current Nominal current - rounded value Nominal Voltage Number of pins Number of Ways Termination
Binder 99 9225 400 08 Micro DIN Connector Plug Straight 8 Pins 1pc
Binder 99 9225 400 08 Micro DIN Connector Plug Straight 8 Pins 1pc
Standard range
Order code: 01-4814
MPN: 99 9225 400 08

Despatched within 4 working days - 63 in stock
1+ £9.31
Price per unit Ex VAT
Plug 3mm Grey Brass gold plated Plug, straight Termination 8 24 0.25mm² 180° PA (UL 94 V-0) IP67 +85°C -25°C 1A 1A 63V 8 8 Solder
Binder 99 9226 400 08 Micro DIN Connector Straight 8 Pins 1pc
Binder 99 9226 400 08 Micro DIN Connector Straight 8 Pins 1pc
Standard range
Order code: 01-4815
MPN: 99 9226 400 08

Despatched within 4 working days - 38 in stock
1+ £10.73
Price per unit Ex VAT
3mm Grey Bronze, gold plated Connector, straight Termination 8 24 0.25mm² 180° PA (UL 94 V-0) IP67 +85°C -25°C 1A 1A 63V 8 8 Solder
Binder 99 9227 050 08 Micro DIN Connector Sleeve Plug 8 Pins 1pc
Binder 99 9227 050 08 Micro DIN Connector Sleeve Plug 8 Pins 1pc
Standard range
Order code: 01-4816
MPN: 99 9227 050 08

Despatched within 4 working days - 15 in stock
1+ £6.18
Price per unit Ex VAT
Plug Red Brass gold plated Sleeve plug Termination 8 24 0.25mm² 180° PA (UL 94 V-0) IP67 +85°C -25°C 1A 1A 63V 8 8 Solder

Trustpilot