Binder 99 9227 050 08 Micro DIN Connector Sleeve Plug 8 Pins 1pc

Image Representative of Range

Binder 99 9227 050 08 Micro DIN Connector Sleeve Plug 8 Pins 1pc

MPN
99 9227 050 08
Brand
Binder
EAN-13
4064161272566
Order Code
01-4816
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £6.91 £6.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The binder Micro DIN connector, part number 99 9227 050 08, is a sleeve plug with a total of 8 pins. Manufactured by binder, it is characterised by its compact design and reliable performance. Common applications include audio and video equipment, data systems, and industrial control devices.
Mounting Type Termination
Plug / Socket Plug
No. of Contacts 8
AWG 24
Cable Diameter 0.25mm²
Colour Red
Connection Angle 180°
Connector Body Material PA (UL 94 V-0)
Contact Material Brass gold plated
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 63V
Number of pins 8
Number of Ways 8
Termination Solder
Total no. of pins 8
Type Sleeve plug

Reviews

Be the first to submit a review

Trustpilot