Binder 99 9225 400 08 Micro DIN Connector Plug Straight 8 Pins 1pc

Image Representative of Range

Binder 99 9225 400 08 Micro DIN Connector Plug Straight 8 Pins 1pc

MPN
99 9225 400 08
Brand
Binder
EAN-13
2050005359038
Order Code
01-4814
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £9.57 £9.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

The binder Micro DIN connector, model 99 9225 400 08, is a straight plug with eight pins. It is ideal for compact electronic applications requiring reliable connections. Typically used in industrial equipment, its robust design ensures secure data or power transmission.
Mounting Type Termination
Plug / Socket Plug
No. of Contacts 8
AWG 24
Cable Diameter 0.25mm²
Cable Ø up to 3mm
Colour Grey
Connection Angle 180°
Connector Body Material PA (UL 94 V-0)
Contact Material Brass gold plated
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 63V
Number of pins 8
Number of Ways 8
Termination Solder
Total no. of pins 8
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot