Binder 99 9226 400 08 Micro DIN Connector Straight 8 Pins 1pc

Image Representative of Range

Binder 99 9226 400 08 Micro DIN Connector Straight 8 Pins 1pc

MPN
99 9226 400 08
Brand
Binder
EAN-13
2050005361857
Order Code
01-4815
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £10.89 £10.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

binder's Micro DIN connector, 99 9226 400 08, is a straight connector with 8 pins. Its robust design is suitable for various industrial and electronic applications requiring reliable connectivity. This part number, 02050005361857, signifies a single piece provided per package.
Mounting Type Termination
No. of Contacts 8
AWG 24
Cable Diameter 0.25mm²
Cable Ø up to 3mm
Colour Grey
Connection Angle 180°
Connector Body Material PA (UL 94 V-0)
Contact Material Bronze, gold plated
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 63V
Number of pins 8
Number of Ways 8
Termination Solder
Total no. of pins 8
Type Connector, straight

Reviews

Be the first to submit a review

Trustpilot