Binder DIN Micro DIN connector 618769

Binder Brand: Binder
The items form part of a group of micro DIN connectors manufactured by Binder, featuring sleeve plugs with four pins, suitable for various electronic applications.
Description Image Product Buy Pricing (Ex VAT) Colour Mounting Type Plug / Socket No. of Contacts AWG Cable Diameter Connection Angle Connector Body Material Contact Material IP Rating Maximum Temperature Min. temperature Nominal Current Nominal current - rounded value Nominal Voltage Number of pins Number of Ways Termination Total no. of pins Type
Binder 99 9211 050 04 Micro DIN Connector 4 Pins Sleeve Plug
Binder 99 9211 050 04 Micro DIN Connector 4 Pins Sleeve Plug
Standard range
Order code: 01-4809
MPN: 99 9211 050 04

Despatched within 4 working days - 20 in stock
1+ £4.66
Price per unit Ex VAT
Red Termination Plug 4 24 0.25mm² 180° PA (UL 94 V-0) Brass gold plated IP67 +85°C -25°C 2.50A 2.5A 125V 4 4 Solder 4 Sleeve plug
Binder 99 9211 060 04 Micro DIN Connector Sleeve Plug 4 Pins 1pc
Binder 99 9211 060 04 Micro DIN Connector Sleeve Plug 4 Pins 1pc
Order code: 01-4810
MPN: 99 9211 060 04
1+ £4.33
Price per unit Ex VAT
Blue Termination Plug 4 24 0.25mm² 180° PA (UL 94 V-0) Brass gold plated IP67 +85°C -25°C 2.50A 2.5A 125V 4 4 Solder 4 Sleeve plug
Binder 99 9211 070 04 Micro DIN Connector 4 Pins Sleeve Plug
Binder 99 9211 070 04 Micro DIN Connector 4 Pins Sleeve Plug
Standard range
Order code: 01-4811
MPN: 99 9211 070 04

Despatched within 4 working days - 15 in stock
1+ £4.45
Price per unit Ex VAT
Green Termination Plug 4 24 0.25mm² 180° PA (UL 94 V-0) Brass gold plated IP67 +85°C -25°C 2.50A 2.5A 125V 4 4 Solder 4 Sleeve plug

Trustpilot