Binder 99 9211 050 04 Micro DIN Connector 4 Pins Sleeve Plug

Image Representative of Range

Binder 99 9211 050 04 Micro DIN Connector 4 Pins Sleeve Plug

MPN
99 9211 050 04
Brand
Binder
EAN-13
2050005358949
Order Code
01-4809
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Blue Green Red
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The binder Micro DIN connector, part number 99 9211 050 04, is a sleeve plug featuring a total of 4 pins. This product is manufactured by binder and is typically used in applications requiring secure and reliable electrical connections. Ideal for industrial and commercial electronics, it ensures robust performance and good conductivity.
Mounting Type Termination
Plug / Socket Plug
No. of Contacts 4
AWG 24
Cable Diameter 0.25mm²
Colour Red
Connection Angle 180°
Connector Body Material PA (UL 94 V-0)
Contact Material Brass gold plated
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 2.50A
Nominal current - rounded value 2.5A
Nominal Voltage 125V
Number of pins 4
Number of Ways 4
Termination Solder
Total no. of pins 4
Type Sleeve plug

Reviews

Be the first to submit a review

Trustpilot