Binder 99 9211 060 04 Micro DIN Connector Sleeve Plug 4 Pins 1pc

Image Representative of Range

Binder 99 9211 060 04 Micro DIN Connector Sleeve Plug 4 Pins 1pc

MPN
99 9211 060 04
Brand
Binder
EAN-13
2050005361703
Order Code
01-4810
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

    Blue Green Red
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £4.93 £4.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
53 in stock, despatched in 4 working days

binder's Micro DIN connector, model 99 9211 060 04, features a sleeve plug with a total of four pins. This connector is ideal for applications requiring compact and reliable electrical connections. It is commonly used in industrial and automation systems for signal and data transmission.
Mounting Type Termination
Plug / Socket Plug
No. of Contacts 4
AWG 24
Cable Diameter 0.25mm²
Colour Blue
Connection Angle 180°
Connector Body Material PA (UL 94 V-0)
Contact Material Brass gold plated
Max. temperature +85°C
Min. temperature -25°C
Nominal Current 2.50A
Nominal current - rounded value 2.5A
Nominal Voltage 125V
Number of Ways 4
Termination Solder
Total no. of pins 4
Type Sleeve plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot