Binder 99 9211 070 04 Micro DIN Connector 4 Pins Sleeve Plug

Image Representative of Range

Binder 99 9211 070 04 Micro DIN Connector 4 Pins Sleeve Plug

MPN
99 9211 070 04
Brand
Binder
EAN-13
2050005355801
Order Code
01-4811
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Blue Green Red
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The binder micro DIN connector 99 9211 070 04 features a sleeve plug design with a total of four pins. This connector is typically used in compact electronic applications where secure connections are essential. Known for its reliability, it is suitable for data and signal transmission in industrial and communication equipment.
Mounting Type Termination
Plug / Socket Plug
No. of Contacts 4
AWG 24
Cable Diameter 0.25mm²
Colour Green
Connection Angle 180°
Connector Body Material PA (UL 94 V-0)
Contact Material Brass gold plated
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 2.50A
Nominal current - rounded value 2.5A
Nominal Voltage 125V
Number of pins 4
Number of Ways 4
Termination Solder
Total no. of pins 4
Type Sleeve plug

Reviews

Be the first to submit a review

Trustpilot