Binder DIN Micro DIN connector 618767

Binder Brand: Binder
The components in question belong to a group of micro DIN connector plugs produced by Binder, characterised by their straight design and inclusion of four pins.
Description Image Product Buy Pricing (Ex VAT) Colour Mounting Type Plug / Socket No. of Contacts AWG Cable Diameter Cable Ø up to Connection Angle Connector Body Material Contact Material IP Rating Maximum Temperature Min. temperature Nominal Current Nominal current - rounded value Nominal Voltage Number of pins Number of Ways Termination Total no. of pins
Binder 99 9209 400 04 Micro DIN Connector Plug Straight 4 Pins
Binder 99 9209 400 04 Micro DIN Connector Plug Straight 4 Pins
Standard range
Order code: 01-4805
MPN: 99 9209 400 04

Despatched within 4 working days - 4 in stock
1+ £5.83
Price per unit Ex VAT
Grey Termination Plug 4 24 0.25mm² 3mm 180° PA (UL 94 V-0) Brass gold plated IP67 +85°C -25°C 2.50A 2.5A 125V 4 4 Solder 4
Binder 99 9209 450 04 Micro DIN Connector Plug 4 Pins Straight
Binder 99 9209 450 04 Micro DIN Connector Plug 4 Pins Straight
Standard range
Order code: 01-4806
MPN: 99 9209 450 04

Despatched within 4 working days - 5 in stock
1+ £5.55
10+ £5.10
100+ £4.99
Price per unit Ex VAT
Red Termination Plug 4 24 0.25mm² 3mm 180° PA (UL 94 V-0) Brass gold plated IP67 +85°C -25°C 2.50A 2.5A 125V 4 4 Solder 4
Binder 99 9209 470 04 Micro DIN Connector Plug Straight 4 Pins
Binder 99 9209 470 04 Micro DIN Connector Plug Straight 4 Pins
Standard range
Order code: 01-4807
MPN: 99 9209 470 04

Despatched within 4 working days - 19 in stock
1+ £5.65
10+ £5.19
100+ £5.08
Price per unit Ex VAT
Green Termination Plug 4 24 0.25mm² 3mm 180° PA (UL 94 V-0) Brass gold plated IP67 +85°C -25°C 2.50A 2.5A 125V 4 4 Solder 4

Trustpilot