Binder 99 9209 470 04 Micro DIN Connector Plug Straight 4 Pins

Image Representative of Range

Binder 99 9209 470 04 Micro DIN Connector Plug Straight 4 Pins

MPN
99 9209 470 04
Brand
Binder
EAN-13
4064161272474
Order Code
01-4807
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

    Green Grey Red
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
24 in stock, despatched in 4 working days

The binder Micro DIN connector, model 99 9209 470 04, is a straight plug with four pins, suitable for precise and reliable electrical connections. Manufactured by binder, this connector is ideal for use in compact electronic devices requiring secure and efficient data transmission. Typical applications include industrial equipment, communication systems, and automation technology.
Mounting Type Termination
Plug / Socket Plug
No. of Contacts 4
AWG 24
Cable Diameter 0.25mm²
Cable Ø up to 3mm
Colour Green
Connection Angle 180°
Connector Body Material PA (UL 94 V-0)
Contact Material Brass gold plated
Max. temperature +85°C
Min. temperature -25°C
Nominal Current 2.50A
Nominal current - rounded value 2.5A
Nominal Voltage 125V
Number of Ways 4
Termination Solder
Total no. of pins 4
Type Plug, straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot