Binder 99 9209 450 04 Micro DIN Connector Plug 4 Pins Straight

Image Representative of Range

Binder 99 9209 450 04 Micro DIN Connector Plug 4 Pins Straight

MPN
99 9209 450 04
Brand
Binder
EAN-13
4064161272467
Order Code
01-4806
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

    Green Grey Red
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Manufactured by binder, the Micro DIN connector 99 9209 450 04 is a straight plug with a total of 4 pins. It is designed for reliable and compact connectivity solutions. Typical applications include industrial automation systems and precision instrumentation.
Mounting Type Termination
Plug / Socket Plug
No. of Contacts 4
AWG 24
Cable Diameter 0.25mm²
Cable Ø up to 3mm
Colour Red
Connection Angle 180°
Connector Body Material PA (UL 94 V-0)
Contact Material Brass gold plated
Max. temperature +85°C
Min. temperature -25°C
Nominal Current 2.50A
Nominal current - rounded value 2.5A
Nominal Voltage 125V
Number of Ways 4
Termination Solder
Total no. of pins 4
Type Plug, straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot