Binder 99 9209 400 04 Micro DIN Connector Plug Straight 4 Pins

Image Representative of Range

Binder 99 9209 400 04 Micro DIN Connector Plug Straight 4 Pins

MPN
99 9209 400 04
Brand
Binder
EAN-13
4064161272450
Order Code
01-4805
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

    Green Grey Red
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Micro DIN connector, model 99 9209 400 04 by binder, features a straight plug design with a total of 4 pins. This connector is typically used in industrial and automation applications for secure and reliable electronic connections. binder's connectors are known for their robust construction and compact size, making them ideal for space-constrained setups.
Mounting Type Termination
Plug / Socket Plug
No. of Contacts 4
AWG 24
Cable Diameter 0.25mm²
Cable Ø up to 3mm
Colour Grey
Connection Angle 180°
Connector Body Material PA (UL 94 V-0)
Contact Material Brass gold plated
Max. temperature +85°C
Min. temperature -25°C
Nominal Current 2.50A
Nominal current - rounded value 2.5A
Nominal Voltage 125V
Number of Ways 4
Termination Solder
Total no. of pins 4
Type Plug, straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot