Binder DIN Micro DIN connector 618761

Binder Brand: Binder
The Binder micro DIN connectors are a range of precision-engineered sleeve sockets featuring five pins, suitable for various electronic applications.
Description Image Product Buy Pricing (Ex VAT) Colour Maximum Temperature Min. temperature Mounting Type Plug / Socket No. of Contacts AWG Cable Diameter Connection Angle Connector Body Material Contact Material IP Rating Nominal Current Nominal current - rounded value Nominal Voltage Number of pins Number of Ways Total no. of pins Type
Binder 99 9116 400 05 Micro DIN Connector Sleeve Socket 5 Pins
Binder 99 9116 400 05 Micro DIN Connector Sleeve Socket 5 Pins
Standard range
Order code: 01-4788
MPN: 99 9116 400 05

Despatched within 4 working days - 23 in stock
1+ £7.37
Price per unit Ex VAT
Grey +70°C -40°C Termination Socket 5 20 0.75mm² 180° PA (UL 94 V-0) Bronze, gold plated IP67 5A 5A 125V 5 5 5 Sleeve socket
Binder 99 9116 50 05 Micro DIN Connector 5 Pins Sleeve Socket 1pc
Binder 99 9116 50 05 Micro DIN Connector 5 Pins Sleeve Socket 1pc
Standard range
Order code: 01-4789
MPN: 99 9116 50 05

Despatched within 4 working days - 7 in stock
1+ £9.22
50+ £8.61
100+ £8.07
250+ £7.47
500+ £6.89
Price per unit Ex VAT
Red +85°C -25°C Termination Socket 5 20 0.75mm² 180° PA (UL 94 V-0) Bronze, gold plated IP67 5A 5A 125V 5 5 5 Sleeve socket
Binder 99 9116 60 05 Micro DIN Connector Sleeve Socket 5 Pins 1pc
Binder 99 9116 60 05 Micro DIN Connector Sleeve Socket 5 Pins 1pc
Standard range
Order code: 01-4790
MPN: 99 9116 60 05

Despatched within 4 working days - 19 in stock
1+ £9.22
50+ £8.64
100+ £8.02
250+ £7.37
500+ £6.97
Price per unit Ex VAT
Blue +85°C -25°C Termination Socket 5 20 0.75mm² 180° PA (UL 94 V-0) Bronze, gold plated IP67 5A 5A 125V 5 5 5 Sleeve socket
Binder 99 9116 70 05 Micro DIN Connector Sleeve Socket 5 Pins
Binder 99 9116 70 05 Micro DIN Connector Sleeve Socket 5 Pins
Order code: 01-4791
MPN: 99 9116 70 05
1+ £9.22
50+ £8.61
100+ £8.03
250+ £7.47
500+ £6.91
Price per unit Ex VAT
Green +85°C -25°C Termination Socket 5 20 0.75mm² 180° PA (UL 94 V-0) Bronze, gold plated IP67 5A 5A 125V 5 5 5 Sleeve socket

Trustpilot