Binder 99 9116 400 05 Micro DIN Connector Sleeve Socket 5 Pins

Image Representative of Range

Binder 99 9116 400 05 Micro DIN Connector Sleeve Socket 5 Pins

MPN
99 9116 400 05
Brand
Binder
EAN-13
4064161272436
Order Code
01-4788
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The binder 99 9116 400 05 Micro DIN connector is a sleeve socket with a total of 5 pins. Manufactured by binder, this connector is typically used in electronic equipment for secure and reliable connections. Its compact design is ideal for tight spaces and precise applications.
Mounting Type Termination
Plug / Socket Socket
No. of Contacts 5
AWG 20
Cable Diameter 0.75mm²
Colour Grey
Connection Angle 180°
Connector Body Material PA (UL 94 V-0)
Contact Material Bronze, gold plated
IP Rating IP67
Maximum Temperature +70°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 125V
Number of pins 5
Number of Ways 5
Total no. of pins 5
Type Sleeve socket

Reviews

Be the first to submit a review

Trustpilot