Binder 99 9116 70 05 Micro DIN Connector Sleeve Socket 5 Pins

Image Representative of Range

Binder 99 9116 70 05 Micro DIN Connector Sleeve Socket 5 Pins

MPN
99 9116 70 05
Brand
Binder
EAN-13
2050005359311
Order Code
01-4791
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.11
50+ £8.53
100+ £7.95
250+ £7.39
500+ £6.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by binder, the 99 9116 70 05 Micro DIN connector features a sleeve socket with a total of 5 pins. This compact connector is ideal for use in electronic and communication equipment requiring secure, reliable connections. Typical applications include audio interfaces and industrial automation systems.
Mounting Type Termination
Plug / Socket Socket
No. of Contacts 5
AWG 20
Cable Diameter 0.75mm²
Colour Green
Connection Angle 180°
Connector Body Material PA (UL 94 V-0)
Contact Material Bronze, gold plated
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 125V
Number of pins 5
Number of Ways 5
Total no. of pins 5
Type Sleeve socket

Reviews

Be the first to submit a review

Trustpilot