Binder 99 9116 60 05 Micro DIN Connector Sleeve Socket 5 Pins 1pc

Image Representative of Range

Binder 99 9116 60 05 Micro DIN Connector Sleeve Socket 5 Pins 1pc

MPN
99 9116 60 05
Brand
Binder
EAN-13
2050005362090
Order Code
01-4790
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.22
50+ £8.64
100+ £8.02
250+ £7.37
500+ £6.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

binder's Micro DIN connector, part number 99 9116 60 05, is a sleeve socket with a total of 5 pins. This connector is known for its compact size and reliable connection, ideal for applications in audio and data transmission. It is available as a single unit and suits environments requiring durable and precise connectivity solutions.
Mounting Type Termination
Plug / Socket Socket
No. of Contacts 5
AWG 20
Cable Diameter 0.75mm²
Colour Blue
Connection Angle 180°
Connector Body Material PA (UL 94 V-0)
Contact Material Bronze, gold plated
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 125V
Number of pins 5
Number of Ways 5
Total no. of pins 5
Type Sleeve socket

Reviews

Be the first to submit a review

Trustpilot