Binder DIN Micro DIN connector 618759

Binder Brand: Binder
Binder micro DIN connectors form a group of electrical components designed for reliable and compact connections, characterized by their straight design and comprising five pins.
Description Image Product Buy Pricing (Ex VAT) Colour Contact Material Mounting Type No. of Contacts AWG Cable Diameter Cable Ø up to Connection Angle Connector Body Material IP Rating Maximum Temperature Min. temperature Nominal Current Nominal current - rounded value Nominal Voltage Number of pins Number of Ways Termination Total no. of pins Type
Binder 99 9114 400 05 Micro DIN Connector Straight 5 Pins
Binder 99 9114 400 05 Micro DIN Connector Straight 5 Pins
Order code: 01-4781
MPN: 99 9114 400 05
1+ £8.19
Price per unit Ex VAT
Grey Brass gold plated Termination 5 20 0.75mm² 4mm 180° PA (UL 94 V-0) IP67 +85°C -40°C 5A 5A 125V 5 5 Solder 5 Connector, straight
Binder 99 9114 450 05 Micro DIN Connector Straight 5 Pins 1pc
Binder 99 9114 450 05 Micro DIN Connector Straight 5 Pins 1pc
Standard range
Order code: 01-4782
MPN: 99 9114 450 05

Despatched within 4 working days - 15 in stock
1+ £8.45
10+ £7.80
Price per unit Ex VAT
Red Brass gold plated Termination 5 20 0.75mm² 4mm 180° PA (UL 94 V-0) IP67 +85°C -40°C 5A 5A 125V 5 5 Solder 5 Connector, straight
Binder 99 9114 470 05 Micro DIN Connector Straight 5 Pins 1pc
Binder 99 9114 470 05 Micro DIN Connector Straight 5 Pins 1pc
Standard range
Order code: 01-4783
MPN: 99 9114 470 05

Despatched within 4 working days - 5 in stock
1+ £6.97
10+ £6.44
Price per unit Ex VAT
Green Bronze, gold plated Termination 5 20 0.75mm² 4mm 180° PA (UL 94 V-0) IP67 +85°C -40°C 5A 5A 125V 5 5 Solder 5 Connector, straight

Trustpilot