Binder 99 9114 470 05 Micro DIN Connector Straight 5 Pins 1pc

Image Representative of Range

Binder 99 9114 470 05 Micro DIN Connector Straight 5 Pins 1pc

MPN
99 9114 470 05
Brand
Binder
EAN-13
4064161272429
Order Code
01-4783
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

binder manufactures the Micro DIN connector, model 99 9114 470 05, featuring a straight design with a total of 5 pins. This robust connector is suitable for various industrial and automation applications. Its reliable performance ensures secure connections in electronic systems.
Mounting Type Termination
No. of Contacts 5
AWG 20
Cable Diameter 0.75mm²
Cable Ø up to 4mm
Colour Green
Connection Angle 180°
Connector Body Material PA (UL 94 V-0)
Contact Material Bronze, gold plated
Max. temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 125V
Number of Ways 5
Termination Solder
Total no. of pins 5
Type Connector, straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot