Binder 99 9114 400 05 Micro DIN Connector Straight 5 Pins

Image Representative of Range

Binder 99 9114 400 05 Micro DIN Connector Straight 5 Pins

MPN
99 9114 400 05
Brand
Binder
EAN-13
4064161272412
Order Code
01-4781
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

The binder Micro DIN connector, part number 99 9114 400 05, features a straight design with a total of 5 pins. It is manufactured by binder and is typically used in industrial and automation applications for reliable electrical connections. This connector is supplied as a single piece and is ideal for compact electronic devices.
Mounting Type Termination
No. of Contacts 5
AWG 20
Cable Diameter 0.75mm²
Cable Ø up to 4mm
Colour Grey
Connection Angle 180°
Connector Body Material PA (UL 94 V-0)
Contact Material Brass gold plated
Max. temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 125V
Number of Ways 5
Termination Solder
Total no. of pins 5
Type Connector, straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot