Binder Crimp Terminals Bullet connector 633287

Binder Brand: Binder
The group of parts, manufactured by Binder, includes various straight plug connectors designed for different pin configurations suitable for use in harsh conditions and environments.
Description Image Product Buy Pricing (Ex VAT) Type Number of Contacts Connector Size Cable Ø (max.) Gender Cable Ø range Cable Ø up to Case Material Colour Connection Contact Material Cross-section range Current Rating IP Rating Length max. cross section Maximum Temperature Min. temperature Nominal Voltage Number of pins
Binder 09650400008 HEC Bullet Connector 8-Pin Straight for Harsh Conditions
Binder 09650400008 HEC Bullet Connector 8-Pin Straight for Harsh Conditions
Extended range
Order code: 11-4748
MPN: 09 6504 000 08

Despatched within 4 working days - 21 in stock
1+ £10.69
10+ £9.71
100+ £9.41
Price per unit Ex VAT
Connector, straight 8 20 mm dia 4mm 3 - 4mm 3mm PA (UL 94 V-0) Black Crimp 0.25 mm² (max) 4A IP68, IP69K 38.5mm 0.25mm² +95°C -40°C 125V 8
Binder 99650100008 HEC Connector Straight Plug 8-Pin Harsh Environments
Binder 99650100008 HEC Connector Straight Plug 8-Pin Harsh Environments
Standard range
Order code: 11-4763
MPN: 99 6501 000 08

Despatched within 4 working days - 8 in stock
1+ £15.53
Price per unit Ex VAT
Plug, straight 8 18.5 mm dia 4mm Plug 3 - 4mm 3mm PA (UL 94 V-0) Black Crimp 0.25 mm² (max) 3A IP68, IP69K 94mm 0.25mm² +85°C -25°C 125V 8
Binder 99-0413-10-05 712 Plug Connector 5 Pins Straight
Binder 99-0413-10-05 712 Plug Connector 5 Pins Straight
Standard range
Order code: 11-4764
MPN: 99-0413-10-05

Despatched within 4 working days - 31 in stock
1+ £12.69
Price per unit Ex VAT
Plug, straight 5 18.5 mm dia 5mm Plug 3.5 - 5mm 3.5mm CuZn Silver Soldering Brass 0.14 mm² (max) 3A IP67 0.14mm² +105°C -40°C 175V 5
Binder 712 99-0414-10-05 Bullet Connector Straight 5 Pins
Binder 712 99-0414-10-05 Bullet Connector Straight 5 Pins
Standard range
Order code: 11-4765
MPN: 99-0414-10-05

Despatched within 4 working days - 25 in stock
1+ £16.63
Price per unit Ex VAT
Connector, straight 5 18.5 mm dia 5mm 3.5 - 5mm 3.5mm CuZn Silver Soldering Brass 0.14 mm² (max) 3A IP67 0.14mm² +105°C -40°C 175V 5

Trustpilot