Binder 09650400008 HEC Bullet Connector 8-Pin Straight for Harsh Conditions

MPN
09 6504 000 08
Brand
Binder
EAN-13
2050002722217
Order Code
11-4748
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £12.57 £10.69
10+ £9.71
100+ £9.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The bullet connector by binder features a straight design with a total of eight pins and belongs to the HEC series of round connectors. This connector is typically used in industrial environments where a secure and reliable connection is required. Its robust construction makes it suitable for heavy-duty applications.
Type Connector, straight
Number of Contacts 8
Connector Size 20 mm dia
Cable Ø (max.) 4mm
Cable Ø range 3 - 4mm
Cable Ø up to 3mm
Case Material PA (UL 94 V-0)
Colour Black
Connection Crimp
Connection Angle 180°
Cross-section range 0.25 mm² (max)
Current Rating 4A
IP Rating IP68, IP69K
Length 38.5mm
max. cross section 0.25mm²
Maximum Temperature +95°C
Min. temperature -40°C
Nominal Voltage 125V
Number of pins 8
Series HEC
Termination Bayonet

Reviews

Be the first to submit a review

Trustpilot