Binder 99-0413-10-05 712 Plug Connector 5 Pins Straight

Image Representative of Range

Binder 99-0413-10-05 712 Plug Connector 5 Pins Straight

MPN
99-0413-10-05
Brand
Binder
EAN-13
2050002955363
Order Code
11-4764
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The binder 99-0413-10-05 bullet connector is a straight plug with a total of five pins, part of the 712 series of round connectors. Manufactured by binder, this durable component is ideal for secure electrical connections in various industrial applications. Its robust design supports use in harsh environments where reliable connectivity is crucial.
Type Plug, straight
Number of Contacts 5
Connector Size 18.5 mm dia
Gender Plug
Cable Ø (max.) 5mm
Cable Ø range 3.5 - 5mm
Cable Ø up to 3.5mm
Case Material CuZn
Colour Silver
Connection Soldering
Connection Angle 180°
Contact Material Brass
Cross-section range 0.14 mm² (max)
Current Rating 3A
IP Rating IP67
max. cross section 0.14mm²
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 175V
Number of pins 5
Series 712
Termination Screw

Reviews

Be the first to submit a review

Trustpilot