Binder 99650100008 HEC Connector Straight Plug 8-Pin Harsh Environments

MPN
99 6501 000 08
Brand
Binder
EAN-13
2050002722019
Order Code
11-4763
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The binder 99 6501 000 08 is a bullet connector manufactured by binder. This plug is straight, features 8 pins, and belongs to the HEC series of round connectors. Typically, it is used for reliable and robust connections in outdoor or industrial applications.
Type Plug, straight
Number of Contacts 8
Connector Size 18.5 mm dia
Gender Plug
Cable Ø (max.) 4mm
Cable Ø range 3 - 4mm
Cable Ø up to 3mm
Case Material PA (UL 94 V-0)
Colour Black
Connection Crimp
Connection Angle 180°
Cross-section range 0.25 mm² (max)
Current Rating 3A
IP Rating IP68, IP69K
Length 94mm
max. cross section 0.25mm²
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Voltage 125V
Number of pins 8
Series HEC
Termination Bayonet

Reviews

Be the first to submit a review

Trustpilot