Binder 712 99-0414-10-05 Bullet Connector Straight 5 Pins

Image Representative of Range

Binder 712 99-0414-10-05 Bullet Connector Straight 5 Pins

MPN
99-0414-10-05
Brand
Binder
EAN-13
2050002955370
Order Code
11-4765
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £16.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The binder 99-0414-10-05 bullet connector is a straight connector in the 712 series with a total of 5 pins. It is manufactured by binder and is primarily used for reliable electrical connections in industrial settings. This connector is designed to ensure secure and efficient performance in various demanding applications.
Type Connector, straight
Number of Contacts 5
Connector Size 18.5 mm dia
Cable Ø (max.) 5mm
Cable Ø range 3.5 - 5mm
Cable Ø up to 3.5mm
Case Material CuZn
Colour Silver
Connection Soldering
Connection Angle 180°
Contact Material Brass
Cross-section range 0.14 mm² (max)
Current Rating 3A
IP Rating IP67
max. cross section 0.14mm²
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 175V
Number of pins 5
Series 712
Termination Screw

Reviews

Be the first to submit a review

Trustpilot