binder binder 5 Pin Solder Termination

binder Brand: binder
Binder offers a range of durable male cable mount connectors, designed for 5-8mm cables, featuring a 5-pin configuration with solder termination for reliable electrical connections.
Description Image Product Buy Pricing (Ex VAT) Type Gender Maximum Temperature Min. temperature Number of Contacts Connector Size IP Rating Number of pins
Binder 09-0037-00-05 Male 5-8mm Cable Mnt 5 Pin with Solder Termination
Binder 09-0037-00-05 Male 5-8mm Cable Mnt 5 Pin with Solder Termination
Standard range
Order code: 55-0233
MPN: 09-0037-00-05

Despatched within 4 working days - 72 in stock
1+ £19.95
Price per unit Ex VAT
Cable Plug Male +130°C -20°C 5 20 mm dia IP40 5
Binder 09-0059-00-05 Male 5-8mm Cable Mnt 5 Pin with Solder Termination
Binder 09-0059-00-05 Male 5-8mm Cable Mnt 5 Pin with Solder Termination
Standard range
Order code: 55-1341
MPN: 09-0059-00-05

Despatched within 4 working days - 28 in stock
1+ £21.35
Price per unit Ex VAT
Cable Plug Male 5 20 mm dia IP40 5
Binder 09-0060-00-05 Female 5-8mm Cable Mnt 5 Pin with Solder Termination
Binder 09-0060-00-05 Female 5-8mm Cable Mnt 5 Pin with Solder Termination
Standard range
Order code: 55-1344
MPN: 09-0060-00-05

Despatched within 4 working days - 11 in stock
1+ £22.88
Price per unit Ex VAT
Cable Plug Female 5 20 mm dia IP40 5
Binder 09-0061-00-05 Male 5-8mm Panel Mnt 5 Pin with Solder Termination
Binder 09-0061-00-05 Male 5-8mm Panel Mnt 5 Pin with Solder Termination
Extended range
Order code: 55-1347
MPN: 09-0061-00-05

Available to back orderBack order, lead time 10 days
1+ £17.98
Price per unit Ex VAT
Panel Mount Male Male 5 20 mm dia IP40 5
Binder 09-0062-00-05 Female 5-8mm Panel Mnt 5 Pin with Solder Termination
Binder 09-0062-00-05 Female 5-8mm Panel Mnt 5 Pin with Solder Termination
Standard range
Order code: 55-1388
MPN: 09-0062-00-05

Despatched within 4 working days - 31 in stock
1+ £14.00
Price per unit Ex VAT
Panel Mount Female Female 5 20 mm dia IP40 5

Trustpilot