Binder 09-0037-00-05 Male 5-8mm Cable Mnt 5 Pin with Solder Termination

MPN
09-0037-00-05
Brand
Binder
EAN-13
4016138137453
Order Code
55-0233
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £22.05 £20.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock


  • Number of poles: 5
  • Connector locking system: Screw
  • Termination: solder
  • Wire gauge (mm): 1,50 mm²
  • Wire gauge (AWG): 16
  • Cable outlet: 5 - 8 mm
  • Degree of protection: IP 40
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 250 V
  • Rated impulse voltage: 2500 V
  • Pollution degree: 1
  • Overvoltage category: II
  • Material group: III
  • Rated current (40°C): 10 A
  • Volume resistivity: ≤ 5 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Ag (silver)
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: Gd-Al (eloxadized)
Type Cable Plug
Number of Contacts 5
Connector Size 20 mm dia
Gender Male
IP Rating IP40
Maximum Temperature +130°C
Min. temperature -20°C
Number of pins 5

Reviews

Be the first to submit a review

Trustpilot