Binder 09-0060-00-05 Female 5-8mm Cable Mnt 5 Pin with Solder Termination

MPN
09-0060-00-05
Brand
binder
EAN-13
2050000869242
Order Code
55-1344
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £22.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock


  • Number of poles: 5
  • Connector locking system: Bayonet-locking
  • Termination: solder
  • Wire gauge (mm): 2,50 mm²
  • Wire gauge (AWG): 14
  • Cable outlet: 5 - 8 mm
  • Degree of protection: IP 40
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 250 V
  • Rated impulse voltage: 2500 V
  • Pollution degree: 1
  • Overvoltage category: II
  • Material group: III
  • Rated current (40°C): 10 A
  • Volume resistivity: ≤ 5 mΩ
  • Material of contact: CuSn (bronze)
  • Contact plating: Ag (silver)
  • Material of contact body: PET (UL 94 V 0)
  • Material of housing: Gd-Al (eloxadized)
Type Cable Plug
Number of Contacts 5
Connector Size 20 mm dia
Gender Female
IP Rating IP40
Number of pins 5

Reviews

Be the first to submit a review

Trustpilot