Binder 09-0061-00-05 Male 5-8mm Panel Mnt 5 Pin with Solder Termination

MPN
09-0061-00-05
Brand
Binder
EAN-13
2050000869273
Order Code
55-1347
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £17.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 40 availableBack-order availability date - 29/09/2026


  • Number of poles: 5
  • Connector locking system: Bayonet-locking
  • Termination: solder
  • Wire gauge (mm): 2,50 mm²
  • Wire gauge (AWG): 14
  • Degree of protection: IP 40
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 250 V
  • Rated impulse voltage: 2500 V
  • Pollution degree: 1
  • Overvoltage category: II
  • Material group: III
  • Rated current (40°C): 10 A
  • Volume resistivity: ≤ 5 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Ag (silver)
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: PBT (UL 94 V 0)
Type Panel Mount Male
Number of Contacts 5
Connector Size 20 mm dia
Gender Male
IP Rating IP40
Number of pins 5

Reviews

Be the first to submit a review

Trustpilot