binder binder 4 Pin Single Wire Terminal

Binder Brand: Binder
The Binder 4-pin connectors, which include examples such as female connectors with single wires, are part of a group of electrical components used for establishing reliable connections in electronic systems.
Description Image Product Buy Pricing (Ex VAT) Type Gender IP Rating Maximum Temperature Number of pins Min. temperature Number of Contacts Connector Size
Binder 09-3432-578-04 Female 4 Pin with Solder and M16-x 1.5 Fixing Thread
Binder 09-3432-578-04 Female 4 Pin with Solder and M16-x 1.5 Fixing Thread
Standard range
Order code: 55-0399
MPN: 09-3432-578-04

Despatched within 4 working days - 55 in stock
1+ £9.90
Price per unit Ex VAT
Sensor/actuator built-in connector Female IP68 +85°C -25°C 4 20 mm dia
Binder 09-3431-433-04 Male 4 Pin with Single Wires and PG9 Fixing Thread
Binder 09-3431-433-04 Male 4 Pin with Single Wires and PG9 Fixing Thread
Standard range
Order code: 55-0747
MPN: 09-3431-433-04

Despatched within 4 working days - 71 in stock
1+ £11.04
10+ £10.61
Price per unit Ex VAT
Bullet connector Male IP67 4 4 20 mm dia
Binder 09-3112-00-04 Female 4 Pin with Single Wires Terminal 4-x .14mm2
Binder 09-3112-00-04 Female 4 Pin with Single Wires Terminal 4-x .14mm2
Standard range
Order code: 55-1423
MPN: 09-3112-00-04

Despatched within 4 working days - 59 in stock
1+ £11.40
10+ £10.46
100+ £10.17
Price per unit Ex VAT
Cable Plug Female IP67 +80°C -25°C 4 20 mm dia
Binder 09-3391-00-04 Male 4 Pin with Single Wires Terminal
Binder 09-3391-00-04 Male 4 Pin with Single Wires Terminal
Standard range
Order code: 55-1426
MPN: 09-3391-00-04

Despatched within 4 working days - 58 in stock
1+ £8.90
Price per unit Ex VAT
Sensor/actuator built-in connector Male IP67 +85°C -25°C 4 20 mm dia
Binder 09-3390-00-04 Female 4 Pin with Single Wires Terminal
Binder 09-3390-00-04 Female 4 Pin with Single Wires Terminal
Standard range
Order code: 55-1428
MPN: 09-3390-00-04

Despatched within 4 working days - 47 in stock
1+ £11.03
Price per unit Ex VAT
Sensor/actuator built-in connector Female IP67 +85°C -25°C 4 20 mm dia
Binder 09-3431-00-04 Male 4 Pin with Single Wires 0.25mm2-and PG9 Fixing Thread
Binder 09-3431-00-04 Male 4 Pin with Single Wires 0.25mm2-and PG9 Fixing Thread
Standard range
Order code: 55-1458
MPN: 09-3431-00-04

Despatched within 4 working days - 44 in stock
1+ £12.75
Price per unit Ex VAT
Sensor/actuator built-in connector Plug IP68 +85°C -25°C 4 20 mm dia
Binder 09-3432-00-04 Female 4 Pin with Single Wires and PG9 Fixing Thread
Binder 09-3432-00-04 Female 4 Pin with Single Wires and PG9 Fixing Thread
Standard range
Order code: 55-1461
MPN: 09-3432-00-04

Despatched within 4 working days - 24 in stock
1+ £13.39
Price per unit Ex VAT
Sensor/actuator built-in connector Female IP68 +85°C -25°C 4 20 mm dia

Trustpilot