Binder 09-3431-433-04 Male 4 Pin with Single Wires and PG9 Fixing Thread

MPN
09-3431-433-04
Brand
Binder
EAN-13
2050001613981
Order Code
55-0747
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £12.82 £11.04
10+ £12.32 £10.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock


  • Number of poles: 4
  • Termination: wires
  • Wire gauge (AWG): max. 18
  • Degree of protection: IP 67
  • Mechanical operation: >100 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 250 V
  • Rated impulse voltage: 2500 V
  • Pollution degree: 3
  • Overvoltage category: II
  • Material group: II
  • Rated current (40°C): 8 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact body: PA
  • Material of housing: zinc diecasting, nickel plated
Type Bullet connector
Number of Contacts 4
Connector Size 20 mm dia
Gender Male
IP Rating IP67
Number of pins 4

Reviews

Be the first to submit a review

Trustpilot