Binder 09-3431-00-04 Male 4 Pin with Single Wires 0.25mm2-and PG9 Fixing Thread

MPN
09-3431-00-04
Brand
Binder
EAN-13
2050000993220
Order Code
55-1458
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £12.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock


  • 763-09-3431-00-04
  • Case material: Nickel plated
  • Connector type: Sleeve plug
  • Contact material: Cu Zn
  • Dimensions, length: 200mm
  • Manufacturer part No.: 09-3431-00-04
  • Protection type: IP68
  • Type (manufacturer type): 763-09-3431-00-04
Type Sensor/actuator built-in connector
Number of Contacts 4
Connector Size 20 mm dia
Gender Plug
IP Rating IP68
Maximum Temperature +85°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot