Binder 711 Series Silver Subminiature Panel Mount Screw Connectors

binder Brand: binder

Subminiature panel mount screw connectors from the Binder 711 Series.

  • Connector locking system: Screw
  • Contact plating: Au (gold)
  • Degree of protection: IP 40
  • Lower temperature: -40 °C
  • Material group: III
  • Material of contact body: PA (UL 94 V-0)
  • Material of housing: CUZn (brass nickel plated)
  • Mechanical operation: >500 mating cycles
  • Overvoltage category: II
  • Pollution degree: 1
  • Rated impulse voltage: 1500 V
  • Rated voltage: 125 V
  • Termination: solder
  • Upper temperature: +85 °C
  • Volume resistivity: ≤ 3 mΩ
Description Image Product Buy Pricing (Ex VAT) Type Number of Contacts Gender Contact Material Current Rating Maximum Temperature Min. temperature Number of pins Connector Size Contact Plating IP Rating Mounting Type Nominal Voltage Termination
Binder 09-0077-00-03 Male 3 Pin Panel Mount Screw with Solder Terminal
Binder 09-0077-00-03 Male 3 Pin Panel Mount Screw with Solder Terminal
Standard range
Order code: 55-1159
MPN: 09-0077-00-03

Despatched within 4 working days - 64 in stock
1+ £7.18
10+ £6.74
50+ £6.68
Price per unit Ex VAT
Panel Mount Male 3 Male Brass 4A +85°C -25°C 3 20 mm dia Gold IP40 Panel 125V Solder
Binder 09-0078-00-03 Female 3 Pin Panel Mount Screw with Solder Terminal
Binder 09-0078-00-03 Female 3 Pin Panel Mount Screw with Solder Terminal
Standard range
Order code: 55-1163
MPN: 09-0078-00-03

Despatched within 4 working days - 23 in stock
1+ £6.16
10+ £5.66
100+ £5.47
Price per unit Ex VAT
Panel Mount Female 3 Female CuSn 4A +125°C -55°C 3 20 mm dia Gold IP40 Panel 125V Solder
Binder 09-008-1-00-04 Male 4 Pin Panel Mount Screw with Solder Terminal
Binder 09-008-1-00-04 Male 4 Pin Panel Mount Screw with Solder Terminal
Standard range
Order code: 55-1160
MPN: 09-0081-00-04

Despatched within 4 working days - 28 in stock
1+ £7.70
10+ £7.39
50+ £7.20
Price per unit Ex VAT
Panel Mount Male 4 Male Brass 3A +85°C -25°C 4 20 mm dia Gold IP40 Panel 125V Solder
Binder 09-008-2-00-04 Female 4 Pin Panel Mount Screw with Solder Terminal
Binder 09-008-2-00-04 Female 4 Pin Panel Mount Screw with Solder Terminal
Standard range
Order code: 55-1164
MPN: 09-0082-00-04

Despatched within 4 working days - 12 in stock
1+ £7.77
10+ £7.29
50+ £6.99
Price per unit Ex VAT
Panel Mount Female 4 Female CuSn 3A +125°C -55°C 4 20 mm dia Gold IP40 Panel 125V Solder
Binder 09-0097-00-05 Male 5 Pin Panel Mount Screw with Solder Terminal
Binder 09-0097-00-05 Male 5 Pin Panel Mount Screw with Solder Terminal
Standard range
Order code: 55-1161
MPN: 09-0097-00-05

Despatched within 4 working days - 25 in stock
1+ £7.08
10+ £6.40
100+ £6.20
Price per unit Ex VAT
Panel Mount Male 5 Male Brass 3A +85°C -25°C 5 20 mm dia Gold IP40 Panel 125V Solder
Binder 09-0098-00-05 Female 5 Pin Panel Mount Screw with Solder Terminal
Binder 09-0098-00-05 Female 5 Pin Panel Mount Screw with Solder Terminal
Standard range
Order code: 55-1165
MPN: 09-0098-00-05

Despatched within 4 working days - 11 in stock
1+ £8.40
10+ £8.11
50+ £7.87
Price per unit Ex VAT
Panel Mount Female 5 Female CuSn 3A +125°C -55°C 5 20 mm dia Gold IP40 Panel 125V Solder
Binder 09-0482-00-08 Female 8 Pin Panel Mount Screw with Solder Terminal
Binder 09-0482-00-08 Female 8 Pin Panel Mount Screw with Solder Terminal
Order code: 55-1166
MPN: 09-0482-00-08
1+ £11.14
10+ £10.68
50+ £10.28
Price per unit Ex VAT
Panel Mount Female 8 Female CuSn 1A +125°C -55°C 8 20 mm dia Gold IP40 Panel 125V Solder

Trustpilot