Binder 09-0098-00-05 Female 5 Pin Panel Mount Screw with Solder Terminal

MPN
09-0098-00-05
Brand
binder
EAN-13
2050000422287
Order Code
55-1165
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.40
10+ £8.11
50+ £7.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Subminiature panel mount screw connectors from the Binder 711 Series.


  • Number of poles: 5
  • Connector locking system: Screw
  • Termination: solder
  • Wire gauge (mm): 0,25 mm²
  • Wire gauge (AWG): 24
  • Degree of protection: IP 40
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 125 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 1
  • Overvoltage category: II
  • Material group: III
  • Rated current (40°C): 3 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuSn (bronze)
  • Contact plating: Au (gold)
  • Material of contact body: PA (UL 94 V-0)
  • Material of housing: CUZn (brass nickel plated)
Type Panel Mount Female
Number of Contacts 5
Connector Size 20 mm dia
Gender Female
Contact Material CuSn
Contact Plating Gold
Current Rating 3A
IP Rating IP40
Maximum Temperature +125°C
Min. temperature -55°C
Mounting Type Panel
Nominal Voltage 125V
Number of pins 5
Termination Solder

Reviews

Be the first to submit a review

Trustpilot