Bicker Elektronik UPSI-2406DP1 Rail-mount UPS Safe 24VDC Power Backup

Image Representative of Range

Bicker Elektronik UPSI-2406DP1 Rail-mount UPS Safe 24VDC Power Backup

MPN
UPSI-2406DP1
EAN-13
4251877642701
Order Code
08-6130
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £271.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 37 availableBack-order availability date - 16/09/2026

The Bicker Elektronik UPSI-2406DP1 is a reliable rail-mount UPS designed for DIN rail systems. It offers uninterruptible power supply capabilities, ensuring stable operation during power disturbances. Typical applications include industrial automation and control systems where continuous operation is critical.
Type Rail-mount UPS (DIN)
Output Voltage -0.50V
Output Current 3A
Number of Outputs 1
Depth 100mm
Dim (W x H x D) 63 x 120 x 100 mm
Height 120mm
Input Current 4.90A
Maximum Input Volage 30V DC
Minimum Input Volage 22.50V DC
Nominal Power 96W
Weight 0.60kg
Width 63mm

Reviews

Be the first to submit a review

Trustpilot