Bicker Elektronik BEA-630H Industrial piece PSU 300W, Reliable 24/7 Use

Image Representative of Range

Bicker Elektronik BEA-630H Industrial piece PSU 300W, Reliable 24/7 Use

MPN
BEA-630H
EAN-13
4053199938070
Order Code
08-6121
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £159.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Bicker Elektronik manufactures the BEA-630H, an industrial PC power supply unit designed for printed circuit board mounting. It features solder lugs for secure connections and specialises in surface-mount technology. This power supply unit is typically used in industrial computing applications requiring reliable and efficient power management.
Input Voltage 264
Depth 140mm
Dimensions (W x H x D) 150 x 86 x 140 mm
Height 86mm
Maximum Operating Temperature +70°C
Min. operating temperature (derating) -10°C
Minimum Input Volage 90
Misc Attribute 2 closed
Type Industrial PC PSU
Weight 1420g
Width 150mm

Reviews

Be the first to submit a review

Trustpilot