Bicker BET-0924 Bench PSU 24V DC 3.7A 90W Robust & Efficient Power Supply

Image Representative of Range

Bicker BET-0924 Bench PSU 24V DC 3.7A 90W Robust & Efficient Power Supply

MPN
BET-0924-T
EAN-13
4016139164366
Order Code
08-6127
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £45.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bicker Elektronik BET-0924-T is a bench power supply unit featuring a fixed output of 24 V DC and 3.7 A, delivering 90 W of power. This reliable desk PSU is ideal for use in laboratories, workshops, and test environments. It provides consistent voltage output suited for powering electronic projects or testing equipment.
Type Bench PSU (fixed voltage)
Input Voltage 115V AC, 230V AC
Output Voltage 24V DC
Plug Type 5.5/2.5 coaxial connector
Output Current 3.7A
Power Rating 90W
EuP Status Step 2
Height 36mm
Length 151mm
Max. output current 3.7A
Misc Attribute 2 Pulsed
Number of Outputs 1
Used at Mains socket
Weight 500g
Width 64mm

Reviews

Be the first to submit a review

Trustpilot