Beurer 10041 Bathroom scales Digital Glass Weight range 150 kg

MPN
10041
Brand
Beurer
EAN-13
4211125100414
Order Code
13-7295
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £20.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Beurer 10041 encompasses the technical specifications of the Beurer GS 120 Kompakt bathroom scales, designed as platform scales. This digitally precise instrument is capable of measuring weight up to 150 kilograms, making it suitable for personal health monitoring and accurate weight assessment in residential and health-related environments. With its glass platform construction, the scales offer a robust surface that ensures consistent measurement results, enhancing usability in everyday engineering applications such as ergonomic design assessments and product usability studies. Its integration of digital technology facilitates straightforward readouts, allowing users to easily engage in routine weight checks necessary for various health and fitness tracking purposes.
Type Bathroom scales
Weighing Capacity 150kg
Body Analyser Functions Body Weight
Colour Glass
Dimensions (L x W x H) 270 x 260 x 18 mm
Display Digital
Height 18mm
Length 270mm
Material (tread) Safety glass
Power Supply CR 2032 button cell (1x)
Product Type Bathroom scales
Weight 1kg
Weight Range 150kg
Width 260mm

Reviews

Be the first to submit a review

Trustpilot