Bessey XCL5 Clippix XCL Spring Clamp 70mm

MPN
XCL5
Brand
Bessey
EAN-13
4008158031439
Order Code
95-2374
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Jaw Opening:

    55mm 70mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Bessey Clippix XCL Spring Clamps are perfect for gluing, clamping and securing objects. With a needle nose design that offers extra throat depth. They feature soft, anti-slip, ergonomic handles that offer quick and easy one handed operation. The self-adjusting protective caps offer secure non-marking clamping. Manufactured from lightweight fibreglass that has been reinforced with nylon for ease of handling.

The Bessey Clippix XCL Spring Clamp has the following specification:

Opening: 70mm
Throat Depth: 110mm
Weight: 0.14kg (approx.)


Type Spring Clamp
Jaw Opening 70mm

Reviews

Be the first to submit a review

Trustpilot