Bessey TPN30S12BE TPN-BE Screw Clamp 300mm Span 120mm Nosing Length

Image Representative of Range

Bessey TPN30S12BE TPN-BE Screw Clamp 300mm Span 120mm Nosing Length

MPN
TPN30S12BE
Brand
Bessey
EAN-13
4008158015934
Order Code
11-4708
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £25.98 £25.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Bessey TPN30S12BE is a malleable screw clamp with a maximum span width of 300 mm and a nosing length of 120 mm. It is designed for precise, secure clamping in woodworking and metalworking applications. Its durable construction makes it ideal for professional tradespeople requiring reliable hold.
Type L clamp
Jaw Opening 300mm
Nosing 120mm
Weight 1.6kg

Reviews

Be the first to submit a review

Trustpilot