Bessey TPN30S10BE TPN-BE Malleable Screw Clamp 300mm Span 100mm Nose

Image Representative of Range

Bessey TPN30S10BE TPN-BE Malleable Screw Clamp 300mm Span 100mm Nose

MPN
TPN30S10BE
Brand
Bessey
EAN-13
4008158015910
Order Code
11-4707
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £23.69 £23.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 67 availableBack-order availability date - 20/11/2026

The Bessey malleable screw clamp TPN-BE 300/100 features a maximum span width of 300 mm and a nosing length of 100 mm. Known for its durability, this L clamp is ideal for tasks requiring strong, reliable clamping. It's typically used in woodworking and metalworking applications for secure material holding.
Type L clamp
Jaw Opening 300mm
Nosing 100mm
Weight 1.22kg

Reviews

Be the first to submit a review

Trustpilot