Bessey TPN30BE-2K Screw Clamp 300mm Span 2-Component Handle for Wood

Image Representative of Range

Bessey TPN30BE-2K Screw Clamp 300mm Span 2-Component Handle for Wood

MPN
TPN30BE-2K
Brand
Bessey
EAN-13
4008158030524
Order Code
11-4706
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £29.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Bessey TPN30BE-2K is a malleable screw clamp featuring a 2-component handle for improved grip and comfort. With a maximum span width of 300 mm and a nosing length of 140 mm, it is ideal for woodworking and metalworking projects. Its robust construction makes it perfect for securing workpieces in place during various tasks.
Type F Clamp
Jaw Opening 300mm
Nosing 140mm
Tension 5500N

Reviews

Be the first to submit a review

Trustpilot