Bessey TKPN60BE Malleable Screw Servant 600mm Span 120mm Nosing

Image Representative of Range

Bessey TKPN60BE Malleable Screw Servant 600mm Span 120mm Nosing

MPN
TKPN60BE
Brand
Bessey
EAN-13
4008158015378
Order Code
11-4686
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £36.26 £35.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 04/12/2026

The Bessey malleable screw servant TKPN 600/120 is an L clamp with a maximum span width of 600 mm and a nosing length of 120 mm. Constructed for robust and versatile clamping, it is ideal for woodworking and metalworking projects. Bessey is renowned for its high-quality and durable clamping tools, making this product suitable for both professional and DIY applications.
Type L clamp
Jaw Opening 600mm
Nosing 120mm
Weight 2.97kg

Reviews

Be the first to submit a review

Trustpilot